Qualtek 312021-01

Cord, Power, 5-15P Plug, C13, 3 Cond Svt Cbl, 76 in., 18 AWG, Black, +105DEGC Temp
$ 4.315
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 312021-01.

TME

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.02%

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Qualtek 312021-01 provided by its distributors.

CORD, POWER,5-15P PLUG, C13,3 COND SVT CBL,76 IN.,18 AWG, BLACK,+105DEGC TEMP
Cable Assembly AC Power 2.286m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Male/Female 3 Prong 90 Length 18 AWG 125 V 10 A Black Power Cord"
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Cable Assembly Power Cord 2.133m 18AWG 3 POS Powe
Power Cords |Qualtek Electronics 312021-01
QUALT 312021-01 Wire - Cable > Power Cord
AC Power Cords 7'6 3 X 18 3 COND
CORD 18AWG 5-15P - 320-C13 7.50'
POWER CORD, 5-15P/IEC C13, 2.3M, 10A; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C13; Cable Length - Metric: 2.3m; Current Rating: 10A; Voltage Rating: 125VAC; Jacket Color: Black; Product Range: -

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO