Qualtek 09450-F/60

Thrml Mgmt Access Fan Filter Assembly 120mm Plastic Bag
$ 1.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 09450-F/60.

element14 APAC

Datasheet8 pages13 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+288%

Related Parts

Orion Fans GRM80-30 Filter Kit For 80mm Fan w/Retainer, Guard And 30PPI Media, GRM80 Series
Orion Fans GRM80-45 Filter Kit For 80mm Fan w/Retainer, Guard And 45PPI Media, GRM80 Series
OrionG120P
Fan guard; plastic; fan size: 120mm; for OD1225, OD1238, OA125AP, OA125AP-DUALV, OA109AP, OA4715
EBM-PapstLZ32P
Fan Accessories Fan Guard Grille for 80mm Size Fans or 8000 Series, Plastic
EBM-Papst92164-2-2929
Fan Accessories Plastic Finger Guard for W2G107/W2E107/W2S107 Series, Barbed Insert, 119mm

Descriptions

Descriptions of Qualtek 09450-F/60 provided by its distributors.

Thrml Mgmt Access Fan Filter Assembly 120mm Plastic Bag
FAN FILTER ASSEMBLY; Fan Frame Size: 120mm; For Use With: Qualtek 120mm Axial Fans; Fixing Centers: 104.7mm; Filter Material: -; Guard Material: Plastic; Product Range: -; Accessory Type: Fan Filter Assembly;
Fan Filter Assembly; Para Usar Con:Qualtek 120Mm Axial Fans; Tamaño Del Marco Del Ventilador:120Mm; Fixing Centers:104.7Mm; Dedal, Material:Plastic; Filtro, Material:-; Altura:4.87"; Altura Externa:118.3Mm; Anchura:4.87" |Qualtek Electronics 09450F/60

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09450-F60
  • 09450F/60
  • 09450F/60.
  • 09450F60