Qualtek 09450-F/30

Filter, Fan, Foam Filter Media, 4-1/2 in. Tube Axial Fans, Plastic
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 09450-F/30.

Sager Electronics

Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+46.35%

Supply Chain

Introduction Date2010-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Qualtek 09450-F/30 provided by its distributors.

FILTER, FAN, FOAM FILTER MEDIA, 4-1/2 IN. TUBE AXIAL FANS, PLASTIC
FAN FILTER ASSEMBLY; Fan Frame Size:120mm; For Use With:Qualtek 120mm Axial Fans; Fixing Centers:104.7mm; Filter Material:Foam; Guard Material:Plastic; Product Range:-; Accessory Type:Fan Filter Assembly; External Depth:
Fan Filter Assembly; Para Usar Con:Qualtek 120Mm Axial Fans; Tamaño Del Marco Del Ventilador:120Mm; Fixing Centers:104.7Mm; Dedal, Material:Plastic; Filtro, Material:-; Altura:4.87"; Altura Externa:118.3Mm; Anchura:4.87" |Qualtek Electronics 09450F/30

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09450-F-30
  • 09450-F30
  • 09450/F30
  • 09450F/30
  • 09450F30