Qualtek 09362-M/45

Filter, Fan, Foam Filter Media, 3-5/8 in. Tube Axial Fans, Plastic
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 09362-M/45.

element14 APAC

Datasheet8 pages13 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Qualtek 09362-M/45 provided by its distributors.

FILTER, FAN, FOAM FILTER MEDIA, 3-5/8 IN. TUBE AXIAL FANS, PLASTIC
FAN FILTER MEDIA; Fan Frame Size:92mm; Filter Material:Foam; Product Range:-; Accessory Type:Fan Filter Media; External Depth:3.3mm; External Height:89.92mm; External Width:89.92mm; Fan Filter Type:45 PPI; Fan Size:92 x
Fan Filter Media; Filtro, Material:Foam; Tamaño Del Marco Del Ventilador:92Mm; Altura:3.54"; Altura Externa:89.92Mm; Anchura:3.54"; Anchura Externa:89.92Mm; Filter Efficiency (Ppi):45; Grosor:0.13"; Material:Foam |Qualtek Electronics 09362-M/45

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09362-M45
  • 09362M/45
  • 09362M45