Qualtek 09325-M/30

Filter, Fan, Foam Filter Media, 3-1/8 in. Tube Axial Fans, Plastic
$ 1.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 09325-M/30.

element14 APAC

Datasheet8 pages13 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+93.17%

Descriptions

Descriptions of Qualtek 09325-M/30 provided by its distributors.

FILTER, FAN, FOAM FILTER MEDIA, 3-1/8 IN. TUBE AXIAL FANS, PLASTIC
Fan Filter Media; Fan Frame Size:80Mm; Filter Material:Foam; Product Range:-; Accessory Type:Fan Filter Media; External Depth:3.81Mm; External Height:77.72Mm; External Width:77.72Mm; Fan Filter Type:30 Ppi; Fan Size:80Mm X 80Mm Rohs Compliant: Yes |Qualtek Electronics 09325-M/30
Thrml Mgmt Access Fan Guard 80mm Plastic Bag
Fan Accessories 30 PPI FOAM MEDIA PA CK OF 5
FAN FILTER MEDIA, 80MM, 30PPI, 5PK

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09325-M30
  • 09325M/30
  • 09325M30