Qualtek 09250-M/30

Filter, Fan, Foam Filter Media, 2-1/2 in. Tube Axial Fans, Plastic
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 09250-M/30.

Future Electronics

Datasheet1 page19 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.56%

Supply Chain

Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Qualtek 09250-M/30 provided by its distributors.

FILTER, FAN, FOAM FILTER MEDIA, 2-1/2 IN. TUBE AXIAL FANS, PLASTIC
Fan Accessories 30 PPI FOAM MEDIA ME DIA PACK OF 5
Thrml Mgmt Access Fan Filter Media 60mm Foam Bag
Fan Accessories |Qualtek Electronics 09250-M/30
Fan-AccessoriesADDED BACK to ISM
Sine Output Oscillator, 10MHz Nom
1 PC 5 FILTERS IN A PACK 1 PKG IS 1 PC
Fan Filter Media; Accessory Type:Fan Filter Media; Fan Size:60 x 60 mm; External Depth:2.79mm; External Height:55.88m; External Width:55.88mm; Fan Filter Type:30 PPI; Fan Type:60mm Axial fan; Filter Efficiency (PPI):30; Height:2.2"

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09250-M-30
  • 09250-M30
  • 09250M/30
  • 09250M30