Qualtek 09150-M/30

Filter, Fan, Foam Filter Media, 1-1/2 in. Tube Axial Fans, Plastic
$ 0.997
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 09150-M/30.

Master Electronics

Datasheet4 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+4.55%

Descriptions

Descriptions of Qualtek 09150-M/30 provided by its distributors.

FILTER, FAN, FOAM FILTER MEDIA, 1-1/2 IN. TUBE AXIAL FANS, PLASTIC
Fan Accessories 30 PPI FOAM MEDIA ME DIA PACK OF 5
QUALT 09150-M/30 Fans - Motors > Fan Accessories
Thrml Mgmt Access Foam Media 40mm Plastic Bag
09150-M/30, QUALTEK ELECTRONICS
Fan Filter Media; Fan Frame Size:40Mm; Filter Material:Foam; Product Range:-; Accessory Type:Fan Filter Media; External Depth:2.29Mm; External Height:32.76Mm; External Width:32.76Mm; Fan Filter Type:30 Ppi; Fan Size:40 X 40Mm Rohs Compliant: Yes |Qualtek Electronics 09150-M30

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09150-M30
  • 09150M/30
  • 09150M30