Qualtek 09150-G

40 mm Plastic Low Cost Maximize Airflow Low Noise 3 Rings Fan Guard
$ 0.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 09150-G.

Sager Electronics

Datasheet1 page19 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Master Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+13.51%

Descriptions

Descriptions of Qualtek 09150-G provided by its distributors.

40 mm Plastic Low Cost Maximize Airflow Low Noise 3 Rings Fan Guard
FINGER GUARD; Fan Guard Type: Plastic; For Use With: 40mm Axial Fans; Fixing Centers: 32mm; Color / Finish: -; Product Range: -; Accessory Type: Finger Guard; Colour: Black; External Depth: 4.75mm; External H 52F7184
Finger Guard; Para Usar Con:Qualtek 40Mm Axial Fans; Tamaño Del Marco Del Ventilador:40Mm; Fixing Centers:32Mm; Dedal, Material:Plastic; Altura Externa:40Mm; Anchura Externa:40Mm; Color:Black; Material:Plastic |Qualtek Electronics 09150-G

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09150G