Qualtek 08245

Fan Accessories 25mm Wire Form Fan Guard, Bright Nickel Chrome Finish
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08245.

Sager Electronics

Datasheet1 page19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-7.06%

Supply Chain

Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Qualtek 08245 provided by its distributors.

Fan Accessories 25mm Wire Form Fan Guard, Bright Nickel Chrome Finish
FINGER GUARD; Fan Guard Type: Steel - Wire Form; For Use With: 25mm Axial Fans; Fixing Centers: 34.2mm; Color / Finish: Bright Nickel Chrome; Product Range: -; Accessory Type: Finger Guard; Body Material: St 16M2616
Finger Guard; Para Usar Con:Qualtek 25Mm Axial Fans; Tamaño Del Marco Del Ventilador:25Mm; Fixing Centers:34.2Mm; Dedal, Material:Steel; Altura Externa:24.2Mm; Anchura Externa:34.2Mm; Color:Chrome; Grosor:0.119"; Material:Steel |Qualtek Electronics 08245

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08245.