Qualtek 08196

QUALT 08196 Fans - Motors > Fan Accessories
$ 1.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08196.

Sager Electronics

Datasheet1 page19 years ago

Inventory History

3 month trend:
+37.62%

Descriptions

Descriptions of Qualtek 08196 provided by its distributors.

QUALT 08196 Fans - Motors > Fan Accessories
Finger Guard; Accessory Type:Wire Form F; Finger Guard; Accessory Type:Wire Form Fan Guard; For Use With:Qualtek 150mm Axial Fans; Fan Size:150 mm; Fixing Centers:162.1mm; Guard Material:Steel; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Finger Guard; Para Usar Con:Qualtek 150Mm Axial Fans; Tamaño Del Marco Del Ventilador:150Mm; Fixing Centers:162.1Mm; Dedal, Material:Steel; Altura Externa:150Mm; Anchura Externa:150Mm; Color:Nickel Chrome; Grosor:0.193" |Qualtek Electronics 08196

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08196.