Qualtek 08130

Fan Accessory Finger Guard 4.55" Dia. x 0.223" W, 115.6mm Dia. x 5.66mm W
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08130.

TME

Datasheet1 page19 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.09%

Supply Chain

Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Qualtek 08130 provided by its distributors.

Fan Accessory Finger Guard 4.55" Dia. x 0.223" W, 115.6mm Dia. x 5.66mm W
Fan Accessories 120mm Wire Form Fan Guard, Bright Nickel Chrome Finish
FINGER GUARD; Fan Guard Type:Steel - Wire Form; For Use With:120mm Axial Fans; Fixing Centers:104.8mm; Color / Finish:Bright Nickel Chrome; Product Range:-; Accessory Type:Finger Guard; Colour:Chrome; External Depth:5.66
Finger Guard; Para Usar Con:Qualtek 120Mm Axial Fans; Tamaño Del Marco Del Ventilador:120Mm; Fixing Centers:104.8Mm; Dedal, Material:Steel; Altura Externa:115.57Mm; Anchura Externa:115.57Mm; Color:Chrome; Grosor:0.223" |Qualtek Electronics 08130

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08130.