Qualtek 08127

Fan Guard, Sae 1008, 10 in., Nickel Chrome, 0.091 in. (ring Material), 6.85 in.
$ 2.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08127.

Sager Electronics

Datasheet1 page19 years ago
Datasheet1 page19 years ago

Mouser

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+99.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Qualtek 08127 provided by its distributors.

FAN GUARD, SAE 1008, 10 IN., NICKEL CHROME, 0.091 IN. (RING MATERIAL), 6.85 IN.
Fan Accessories 254mm Wire Form Fan Guard, Bright Nickel Chrome Finish
FINGER GUARD; Fan Guard Type: Steel - Wire Form; For Use With: 254mm Axial Fans; Fixing Centers: 174mm; Color / Finish: Bright Nickel Chrome; Product Range: -; Accessory Type: Finger Guard; Colour: Chrome; E 93K7622
Finger Guard; Para Usar Con:Qualtek 254Mm Axial Fans; Tamaño Del Marco Del Ventilador:254Mm; Fixing Centers:174Mm; Dedal, Material:Steel; Altura Externa:222.25Mm; Anchura Externa:222.25Mm; Color:Chrome; Grosor:0.25"; Material:Steel |Qualtek Electronics 08127

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08127.