Qualtek 06325-B

Filter, 06 Series, 3-1/8 in. Fan, Aluminum, Black, 3.30 in. H X 0.175 in. W
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 06325-B.

Sager Electronics

Datasheet1 page19 years ago
Datasheet1 page19 years ago

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Qualtek 06325-B provided by its distributors.

FILTER, 06 SERIES, 3-1/8 IN. FAN, ALUMINUM, BLACK, 3.30 IN. H X 0.175 IN. W
EMI/RFI Fan Filter; Fan Frame Size:80mm; For Use With:Qualtek 80mm Axial Fans; Fixing Centers:71.37mm; Filter Material:Stainless Steel; Guard Material:Aluminium; Product Range:-; Accessory Type:EMI / RFI Fan Filter; Colo
Emi/Rfi Fan Filter; Para Usar Con:Qualtek 80Mm Axial Fans; Tamaño Del Marco Del Ventilador:80Mm; Fixing Centers:71.37Mm; Dedal, Material:Aluminium; Filtro, Material:Stainless Steel; Altura:3.3"; Altura Externa:83.82Mm; Color:Black |Qualtek Electronics 06325-B

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06325B