Quail Electronics 9657.079

3-Conductor AC Power Cord 0.75mm2 Gauge BS 1363 UK3 (Fused) Plug to C7 Plug H03VVH2-F Jacket 6.58 Feet Black
$ 6.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 9657.079.

IHS

Datasheet1 page14 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 9657.079 provided by its distributors.

3-Conductor AC Power Cord 0.75mm2 Gauge BS 1363 UK3 (Fused) Plug to C7 Plug H03VVH2-F Jacket 6.58 Feet Black
2.0M HO3 .75mm2 B UK3 TO C7
Cable Assembly
Power Cord, Bs 1363-Iec 60320 C7, 6.6Ft; Connector Type A:Bs 1363; Connector Type B:Iec 60320 C7; Cable Length - Metric:2M; Current Rating:2.5A; Voltage Rating:250V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Quail Electronics 9657.079

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD