Quail Electronics 9650.098AL

3-Conductor AC Power Cord 1mm2 Gauge BS 1363 UK10 (Fused) Plug to C13 Auto-Locking Plug H05VV-F Jacket 8.16 Feet Black
$ 14.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 9650.098AL.

Jameco

Datasheet1 page7 years ago

Descriptions

Descriptions of Quail Electronics 9650.098AL provided by its distributors.

3-Conductor AC Power Cord 1mm2 Gauge BS 1363 UK10 (Fused) Plug to C13 Auto-Locking Plug H05VV-F Jacket 8.16 Feet Black
2.5M H05 1.0mm2 B I UK10 TO C13AL
Power Cord, Bs 1363-Iec C13, 8.2Ft; Connector Type A:Bs 1363; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.5M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:8.2Ft |Quail Electronics 9650.098AL

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD