Quail Electronics 9650.098

3-Conductor AC Power Cord 1mm2 Gauge BS 1363A (Fused) to C13 H05VV-F Jacket 8 Feet Black ASTA/CE
$ 10.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 9650.098.

IHS

Datasheet1 page13 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 9650.098 provided by its distributors.

3-Conductor AC Power Cord 1mm2 Gauge BS 1363A (Fused) to C13 H05VV-F Jacket 8 Feet Black ASTA/CE
2.5M H05 1.0mm2 B UK10 TO C13
Cable Assembly
Power Cord, Bs 1363-Iec C13, 8.2Ft; Connector Type A:Bs 1363; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.5M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:8.2Ft Rohs Compliant: Yes |Quail Electronics 9650.098

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD