Quail Electronics 8591.098

3-Conductor AC Power Cord 1.5mm2 Gauge GB 15934-2008 China 16A to C19 Plug 60227 IEC53 RVV 300/500 Jacket 8.16 Feet...
$ 17.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 8591.098.

IHS

Datasheet1 page9 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 8591.098 provided by its distributors.

3-Conductor AC Power Cord 1.5mm2 Gauge GB 15934-2008 China 16A to C19 Plug 60227 IEC53 RVV 300/500 Jacket 8.16 Feet Black
2.5M RVV 1.5mm2 B CHINA TO C19
Cable Assembly
Power Cord, China Plug-Iec C19, 8.2Ft; Connector Type A:Mains Plug, China; Connector Type B:Iec 60320 C19; Cable Length - Metric:2.5M; Current Rating:16A; Voltage Rating:250V; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Quail Electronics 8591.098

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD