Quail Electronics 8580.098

Cable Assembly, 3 Conductor(s), 250V, Power Cable
$ 14.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 8580.098.

IHS

Datasheet1 page13 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 8580.098 provided by its distributors.

Cable Assembly, 3 Conductor(s), 250V, Power Cable
3-Conductor AC Power Cord 1mm2 Gauge SANS 60799 South African Plug to C13 Plug H05VV-F Jacket 8.16 Feet Black
2.5M H05 1.0mm2 B SOUTH AFRICA TO C13
Power Cord, Sa Plug-Iec C13, 8.2Ft; Connector Type A:South Africa Plug; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.5M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Quail Electronics 8580.098

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD