Quail Electronics 8510.098

3-Conductor AC Power Cord 1mm2 Gauge CEE 7/7 Euro Schuko Plug (Right Angle) to C13 Plug H05VV-F Jacket 8.16 Feet Black
$ 9.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 8510.098.

IHS

Datasheet1 page10 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 8510.098 provided by its distributors.

3-Conductor AC Power Cord 1mm2 Gauge CEE 7/7 Euro Schuko Plug (Right Angle) to C13 Plug H05VV-F Jacket 8.16 Feet Black
2.5M HO5 1.0mm2 B RT EURO TO C13
Cable Assembly
Power Cord, Cee 7/7 Plug-Iec C13, 6.6Ft; Connector Type A:Cee 7/7 Right Angle Plug; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.5M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Quail Electronics 8510.098

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD