Quail Electronics 6260.072AL

3-Conductor AC Power Cord 14 AWG C14 (Type E) Plug to C13 Auto-Locking Plug SJT Jacket 6 Feet Black
$ 16.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 6260.072AL.

Jameco

Datasheet1 page9 years ago

Descriptions

Descriptions of Quail Electronics 6260.072AL provided by its distributors.

3-Conductor AC Power Cord 14 AWG C14 (Type E) Plug to C13 Auto-Locking Plug SJT Jacket 6 Feet Black
Power Cord, Iec 60320 C14-Iec C13, 6Ft; Connector Type A:Iec 60320 C14; Connector Type B:Iec 60320 C13; Cable Length - Metric:1.83M; Current Rating:15A; Voltage Rating:250V; Jacket Color:Black; Product Range:- |Quail Electronics 6260.072AL

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD