Quail Electronics 5501.096

8 Foot Power Cord with 360° Rotating; Rotating Right Angle Plug; Connector Type A: NEMA 5-15P; B: IEC
$ 9.69

Price and Stock

Descriptions

Descriptions of Quail Electronics 5501.096 provided by its distributors.

8 Foot Power Cord with 360° Rotating; Rotating Right Angle Plug; Connector Type A:NEMA 5-15P; B:IEC
8' 18/3 SJT B N 5-15PDR TO C13
8 Foot Power Cord With 360° Rotating Right Angle Plug; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.44M; Current Rating:10A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:- |Quail Electronics 5501.096

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD