Quail Electronics 5281.098

3-Conductor AC Power Cord 12 AWG C20 (Type I) Plug to C19 Plug SJTW Jacket 8.16 Feet Black
$ 17.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 5281.098.

IHS

Datasheet1 page10 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 5281.098 provided by its distributors.

3-Conductor AC Power Cord 12 AWG C20 (Type I) Plug to C19 Plug SJTW Jacket 8.16 Feet Black
CORDSET, INTERNATIONAL C20 TO C19, 20A/250V AC 2.5M
8'2 in. 12/3 SJT B N C20 TO C19
Power Cord, Iec 60320 C20-C19, 8.2Ft; Connector Type A:Iec 60320 C20; Connector Type B:Iec 60320 C19; Cable Length - Metric:2.5M; Current Rating:20A; Voltage Rating:250V; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Quail Electronics 5281.098

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD