Power Cord, Nema 5-15P/Iec C13, 10Ft; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:3.05M; Current Rating:15A; Voltage Rating:125V; Jacket Color:Black; Product Range:- |Quail Electronics 5040.120
Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names: