Quail Electronics 4910.079

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C13 Right Angle Plug SJTW Jacket 6.58 Feet Black
$ 6.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 4910.079.

IHS

Datasheet1 page11 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 4910.079 provided by its distributors.

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C13 Right Angle Plug SJTW Jacket 6.58 Feet Black
6'7 in. 18/3 SJT B I 5-15P TO C13RS
Cable Assembly
Power Cord, Nema 5-15P/Iec C13, 6.6Ft; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:2M; Current Rating:10A; Voltage Rating:125V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6.6Ftrohs Compliant: Yes |Quail Electronics 4910.079

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD