Quail Electronics 3500.098AL

3-Conductor AC Power Cord 17 AWG C14 Plug to C13 Auto-Lock Plug SJTW+H05VV-F Jacket 8 Feet Black
$ 10.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 3500.098AL.

Jameco

Datasheet1 page9 years ago

Descriptions

Descriptions of Quail Electronics 3500.098AL provided by its distributors.

3-Conductor AC Power Cord 17 AWG C14 Plug to C13 Auto-Lock Plug SJTW+H05VV-F Jacket 8 Feet Black
2.5M UNIV JUMPER B I C14 TO C13AL
Power Cord, Iec 60320 C14-C13, 8.2Ft; Connector Type A:Iec 60320 C14; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.5M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:- |Quail Electronics 3500.098AL

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD