Quail Electronics 3500.098

Cable Assembly, 3 Conductor(s), 17AWG
$ 9.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 3500.098.

IHS

Datasheet1 page10 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 3500.098 provided by its distributors.

Cable Assembly, 3 Conductor(s), 17AWG
3-Conductor AC Power Cord 17 AWG+1mm2 Gauge C14 (Type E) Plug to C13 Plug SJTW+H05VV-F Jacket 8.16 Feet Black
2.5M UNIV JUMPER B C14 TO C13
Power Cord, Iec 60320 C14-C13, 8.2Ft; Connector Type A:Iec 60320 C14; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.5M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Quail Electronics 3500.098

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD