Quail Electronics 3500.039

3-Conductor AC Power Cord 17 AWG+1mm2 C14 (Type E) Plug to C13 Plug SJTW+H05VV-F Jacket 3.25 Feet Black
$ 5.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 3500.039.

IHS

Datasheet1 page10 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 3500.039 provided by its distributors.

3-Conductor AC Power Cord 17 AWG+1mm2 C14 (Type E) Plug to C13 Plug SJTW+H05VV-F Jacket 3.25 Feet Black
Cable Assembly
3 3" 18 Awg Iec Power Cordican Power Cord; Connector Type A:Iec 60320 C14; Connector Type B:Iec 60320 C13; Cable Length - Metric:1M; Current Rating:10A; Voltage Rating:250Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Quail Electronics 3500.039

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD