Quail Electronics 3500.024

Cable Assembly 0.61m IEC 60320/C14 to IEC 60320/C13 3 to 3 POS M-F 17AWG
$ 3.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 3500.024.

IHS

Datasheet1 page11 years ago

Jameco

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Quail Electronics 3500.024 provided by its distributors.

Cable Assembly 0.61m IEC 60320/C14 to IEC 60320/C13 3 to 3 POS M-F 17AWG
3-Conductor AC Power Cord 17 AWG + 1mm2 Gauge C14 (Type E) Plug to C13 Plug SJTW+H05VV-F Jacket 2 Feet Black
24 in. UNIV JUMPER B C14 TO C13
2 18 Awg Iec Power Cordmerican Power Cord; Connector Type A:Iec 60320 C14; Connector Type B:Iec 60320 C13; Cable Length - Metric:610M; Current Rating:10A; Voltage Rating:250Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Quail Electronics 3500.024

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD