Quail Electronics 3500.012

3-Conductor AC Power Cord 17 AWG + 1mm2 Gauge C14 (Type E) Plug to C13 Plug SJTW+H05VV-F Jacket 1 Foot Black
$ 3.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 3500.012.

Jameco

Datasheet1 page8 years ago

Descriptions

Descriptions of Quail Electronics 3500.012 provided by its distributors.

3-Conductor AC Power Cord 17 AWG + 1mm2 Gauge C14 (Type E) Plug to C13 Plug SJTW+H05VV-F Jacket 1 Foot Black
1 18 Awg Iec Power Cordmerican Power Cord; Connector Type A:Iec 60320 C14; Connector Type B:Iec 60320 C13; Cable Length - Metric:305M; Current Rating:10A; Voltage Rating:250Vac; Jacket Color:Black; Product Range:- |Quail Electronics 3500.012
1' UNIV. JUMP B C14 TO C13

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD