Power Cord, Nema 5-15P/Iec C13, 36.2"; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:920Mm; Current Rating:10A; Voltage Rating:125V; Jacket Color:Black; Product Range:- |Quail Electronics 2500.036AL
Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names: