Quail Electronics 2000.098

Cable Assembly, 3 Conductor(s), 125V, Power Cable
$ 9.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 2000.098.

IHS

Datasheet1 page10 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 2000.098 provided by its distributors.

Cable Assembly, 3 Conductor(s), 125V, Power Cable
3-Conductor AC Power Cord 1.25mm2 Gauge JIS 8303 Japan Plug to C13 Plug VCTF Jacket 8.16 Feet Black
2.5M VCTF 1.25mm2 B JAPAN TO C13
Power Cord, Jis 8303-Iec C13, 8.2Ft; Connector Type A:Jis 8303; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.5M; Current Rating:12A; Voltage Rating:125V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:8.2Ft Rohs Compliant: Yes |Quail Electronics 2000.098

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD