Quail Electronics 1090.072

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C5 Plug SPT-2 Jacket 6 Feet Black
$ 5.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Quail Electronics 1090.072.

IHS

Datasheet1 page11 years ago

Jameco

Descriptions

Descriptions of Quail Electronics 1090.072 provided by its distributors.

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to C5 Plug SPT-2 Jacket 6 Feet Black
Cable Assembly, 3 Conductor(s), 18AWG
Power Cord, Nema 5-15P/Iec C5, 6Ft; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C5; Cable Length - Metric:1.83M; Current Rating:10A; Voltage Rating:125V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6Ft Rohs Compliant: Yes |Quail Electronics 1090.072

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD