Quail Electronics 0313.072

6 foot 14 AWG Hospital Grade Power Cord

Price and Stock

DistributorSKUMinPkg
Quail Electronics0313.072Contact
2d

Descriptions

Descriptions of Quail Electronics 0313.072 provided by its distributors.

6 foot 14 AWG Hospital Grade Power Cord
6 Foot 14 Awg Hospital Grade Power Cord; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:1.83M; Current Rating:15A; Voltage Rating:125Vac; Jacket Color:Transparent; Product Range:- |Quail Electronics 0313.072

Manufacturer Aliases

Quail Electronics has several brands around the world that distributors may use as alternate names. Quail Electronics may also be known as the following names:

  • QUAIL
  • QUAIL ELECTRONICS INC
  • POW QUAIL ELECTRONICS INC
  • MIS QUAIL ELECTRONICS INC
  • WELL SHIN TECHNOLOGY CO LTD