QT Brightek QBLP631-IW

LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R
$ 0.121

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for QT Brightek QBLP631-IW.

IHS

Datasheet14 pages12 years ago

Inventory History

3 month trend:
+171%

Descriptions

Descriptions of QT Brightek QBLP631-IW provided by its distributors.

LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, White, Yellow, 1.3mm
140¡ã 3.1V 20mA , , 0805 , 2mm*1.25mm*900¦Ìm
LED, WHITE, 270MCD, 140DEG, SMD;
LED, WHITE, RECT, 270MCD, 140DEG; LED Color:White; LED Mounting:SMD - Right Angle; Bulb Size:-; Forward Current If:20mA; Forward Voltage:3.1V; Luminous Intensity:270mcd; Viewing Angle:140°; Lens Shape:Rectangular RoHS Compliant: Yes

Manufacturer Aliases

QT Brightek has several brands around the world that distributors may use as alternate names. QT Brightek may also be known as the following names:

  • QT Brightek (QTB)
  • QT-BRIGHTEK CORP
  • QT-Brightek Corporation