| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2312-QPQ3500TR7CT-ND | 2,500 | 1 | Cut Tape | ||||||||
| Avnet | QPQ3500TR7 | 0 | 2500 | 5h | ||||||||
| Mouser | 772-QPQ3500TR7 | 2,052 | 1 | Tape & Reel | ||||||||
| Win Source | WS-QPQ3500TR7 | 2,258 | 4 | 4h | ||||||||
| Worldway Electronics | QPQ3500TR7 | 2,721 | 7 | Tape & Reel | 3h |
Download Qorvo QPQ3500TR7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Qorvo QPQ3500TR7 provided by its distributors.
Qorvo has several brands around the world that distributors may use as alternate names. Qorvo may also be known as the following names: