
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2312-ACT8865QI305-TCT-ND | 30,182 | 1 | Cut Tape | ||||||||
| RFMW | ACT8865QI305-T | 279 | 1 | 14h | ||||||||
| Avnet | ACT8865QI305-T | 0 | 3K | 15h | ||||||||
| Mouser | 107-ACT8865QI305-T | 209,459 | 1 | Tape & Reel | ||||||||
| Microchip USA | ACT8865QI305-T | 344 | 50 | 3d |
Download Qorvo ACT8865QI305-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Qorvo ACT8865QI305-T provided by its distributors.
Qorvo has several brands around the world that distributors may use as alternate names. Qorvo may also be known as the following names: