Qantek QX8T50B16.00000B50TT

HCMOS Output Clock Oscillator, 16MHz Nom
$ 2.26

Datasheets & Documents

Download datasheets and manufacturer documentation for Qantek QX8T50B16.00000B50TT.

IHS

Datasheet2 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-3.70%

Descriptions

Descriptions of Qantek QX8T50B16.00000B50TT provided by its distributors.

HCMOS Output Clock Oscillator, 16MHz Nom
XO THT 16MHZ HCMOS TRISTATE DIL-8
QANTEK , 16MHz, , , HCMOS
Osc, 16Mhz, 13.2Mm X 13.2Mm, Hcmos; Frequency Nom:16Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Through Hole, 13.2Mm X 13.2Mm; Supply Voltage Nom:5V; Product Range:Qx8 Series; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Qantek Technology Corporation QX8T50B16.00000B50TT

Manufacturer Aliases

Qantek has several brands around the world that distributors may use as alternate names. Qantek may also be known as the following names:

  • QANTEK TECHNOLOGY CORPORATION
  • QANTEK TECHNOLOGY CORP
  • Qantek Technology
  • QANTEK Technology Corporation USA