Qantek QX14T50B3.686400B50TT

HCMOS Output Clock Oscillator, 3.6864MHz Nom
$ 2.26

Datasheets & Documents

Download datasheets and manufacturer documentation for Qantek QX14T50B3.686400B50TT.

IHS

Datasheet2 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-0.74%

Descriptions

Descriptions of Qantek QX14T50B3.686400B50TT provided by its distributors.

HCMOS Output Clock Oscillator, 3.6864MHz Nom
XO THT 3.6864MHZ HCMOS TRISTATE DIL-14
QANTEK XO, 3.6864MHz, , , HCMOS
QANTEK QX14T50B3.686400B50TT 発振器
RS APAC
Osc, 3.6864Mhz, 20.8Mm X 13.2Mm, Hcmos; Frequency Nom:3.6864Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Through Hole, 20.8Mm X 13.2Mm; Supply Voltage Nom:5V; Product Range:Qx14 Series; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Qantek Technology Corporation QX14T50B3.686400B50TT

Manufacturer Aliases

Qantek has several brands around the world that distributors may use as alternate names. Qantek may also be known as the following names:

  • QANTEK TECHNOLOGY CORPORATION
  • QANTEK TECHNOLOGY CORP
  • Qantek Technology
  • QANTEK Technology Corporation USA