Purdy Electronics ANDPSI025TD-LED

Color Tft Monitor 320X240; Supply Voltage Min: 2.85Vdc; Supply Voltage Max: 3.6Vdc; Backlighting Colour: White; No....

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)ANDPSI025TD-LEDContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Purdy Electronics ANDPSI025TD-LED.

IHS

Datasheet7 pages18 years ago

Newark

Descriptions

Descriptions of Purdy Electronics ANDPSI025TD-LED provided by its distributors.

Color Tft Monitor 320X240; Supply Voltage Min:2.85Vdc; Supply Voltage Max:3.6Vdc; Backlighting Colour:White; No. Of Digits/Alpha:-; Display Size:38.16Mm X 50.91Mm; Screen Size:2.5"; Panel Cutout Height:-; Panel Cutout Width:- Rohs Compliant: Yes |AND OPTOELECTRONICS ANDPSI025TD-LED

Manufacturer Aliases

Purdy Electronics has several brands around the world that distributors may use as alternate names. Purdy Electronics may also be known as the following names:

  • PURDY
  • PURDY ELECTRONICS CORP
  • PURDY / INTERFAN
  • AND Purdy Electronics