Purdy Electronics AND5BA

LED; Surface Mount; Domed; Blue; Clear Lens; 20 mA; 30 Degree Viewing Angle

Submit Request for Quote

Unfortunately we do not know of any distributors for AND5BA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Purdy Electronics AND5BA.

IHS

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Purdy Electronics AND5BA provided by its distributors.

LED; Surface Mount; Domed; Blue; Clear Lens; 20 mA; 30 Degree Viewing Angle
Led, Blue, T-3/4 (1.8Mm), 112Mcd, 450Nm, Full Reel; Led Color:Blue; Led Mounting:Smd; Bulb Size:T-3/4 (1.8Mm); Forward Current If:20Ma; Forward Voltage:3.8V; Wavelength Typ:450Nm; Luminous Intensity:112Mcd; Viewing Angle:30°; Msl:- Rohs Compliant: Yes |And Optoelectronics AND5BA

Images

Manufacturer Aliases

Purdy Electronics has several brands around the world that distributors may use as alternate names. Purdy Electronics may also be known as the following names:

  • PURDY
  • PURDY ELECTRONICS CORP
  • PURDY / INTERFAN
  • AND Purdy Electronics