Purdy Electronics AND10C210-4HB

Display, Color TFT, 265.0 x 188.8 x 12 mm (Max) D, 640 W x 480 H

Submit Request for Quote

Unfortunately we do not know of any distributors for AND10C210-4HB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Purdy Electronics AND10C210-4HB.

IHS

Datasheet5 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Purdy Electronics AND10C210-4HB provided by its distributors.

Display, Color TFT, 265.0 x 188.8 x 12 mm (Max) D, 640 W x 480 H
Vga Color Tft Lcd Module; Display Size:10.4"; Resolution:640 X 480; Vga Size:Vga; Display Orientation:Landscape; Display Appearance:Rgb; Logic Voltage:5V; Interface Type:Rgb; Display Brightness:1000Cd/M²; Touchscreen:No Touchscreen Rohs Compliant: Yes |And Displays AND10C210-4HB

Manufacturer Aliases

Purdy Electronics has several brands around the world that distributors may use as alternate names. Purdy Electronics may also be known as the following names:

  • PURDY
  • PURDY ELECTRONICS CORP
  • PURDY / INTERFAN
  • AND Purdy Electronics