Purdy Electronics AND-TFT-5VX-KIT

Display, Color, LCD, 5
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AND-TFT-5VX-KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Purdy Electronics AND-TFT-5VX-KIT.

RS (Formerly Allied Electronics)

Datasheet3 pages15 years ago

Newark

Descriptions

Descriptions of Purdy Electronics AND-TFT-5VX-KIT provided by its distributors.

Display, Color, LCD, 5
Lcd Color Monitor 640X480; Supply Voltage Min:2.3Vdc; Supply Voltage Max:13.5Vdc; Backlighting Colour:-; No. Of Digits/Alpha:-; Display Size:74.88Mm X 101.76Mm; Screen Size:5"; Panel Cutout Height:-; Panel Cutout Width:- Rohs Compliant: Yes |And Displays AND-TFT-5VX-KIT

Manufacturer Aliases

Purdy Electronics has several brands around the world that distributors may use as alternate names. Purdy Electronics may also be known as the following names:

  • PURDY
  • PURDY ELECTRONICS CORP
  • PURDY / INTERFAN
  • AND Purdy Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • AND-TFT-5VX-KIT.