Yageo Group T8112NLT

Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T8112NLT.

IHS

Datasheet3 pages10 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-34.59%

CAD Models

Download Yageo Group T8112NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group T8112NLT provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf
Common Mode Chokes and Filters; PULSE; T8112NLT; 4.0894 mm; 300 mOhm; 8.89 mm; 6.2992 mm
Filters Common Mode Chokes Dual 1000uH 0.7A 0.3Ohm DCR SMD
Telecom Transformer 500Vrms 0.3Ohm Prim. DCR Surface Mount
700mA 2 1mH@ 100 kHz 900¦¸@ 100MHz 300m¦¸ , 8.9mm*6.3mm*4.1mm
Telecom Filter, 2 Function(s), 0.7A
T8112NLT, YAGEO / PULSE ELECTRONICS
Common Mode Filter, 1Mh, Smd; Dc Current Rating:-; Inductance:1Mh; Product Range:-; Impedance:900Ohm; Product Length:8.9Mm; Product Width:6.3Mm; Product Height:3.9Mm; Qualification:-; Common Mode Filter Case:8.9Mm X 6.3Mm X 3.9Mm Rohs Compliant: Yes |Pulse Electronics T8112NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.