Yageo Group PM2190.038NLT

High Isolation Power Transformer 3CT: 8CT Dual Primary Dual Secondary Surface Mount T/R
$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PM2190.038NLT.

IHS

Datasheet3 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-40.13%

CAD Models

Download Yageo Group PM2190.038NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group PM2190.038NLT provided by its distributors.

High Isolation Power Transformer 3CT:8CT Dual Primary Dual Secondary Surface Mount T/R
3CT:8CT Isolation and Data Interface (Encapsulated) 310¦ÌH 44V¦Ìs 10mm*10mm*12.5mm
Power Transformers 3CT:8CT Iso5000V SMT 5kVrms AEC-Q200
PM2190.038NLT, YAGEO / PULSE ELECTRONICS
Transformer, High Isolation, 5Kv, Smd; Pcb Transformer Type:High Isolation; Secondary Voltages:-; Power Rating:-; Frequency Range:-; Winding Type:Dual Primary, Dual Secondary; Current Rating:-; Isolation Voltage:5Kvrms Rohs Compliant: Yes |Pulse Electronics PM2190.038NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.