Yageo Group PH9505.100NLT

Current Sense Transformer 1: 100 4000Vac 0.0005Ohm Prim. DCR 3.1Ohm Sec. DCR 30000mA SMD T/R
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9505.100NLT.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-9.94%

CAD Models

Download Yageo Group PH9505.100NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PH9505.100NLT provided by its distributors.

Current Sense Transformer 1:100 4000Vac 0.0005Ohm Prim. DCR 3.1Ohm Sec. DCR 30000mA SMD T/R
Current Sense Transformer, 30 A, 3000 Vrms, RoHS
Pulse SCT
Current Sense Transformer, 30A, 1:100
PH9505.100NLT, YAGEO / PULSE ELECTRONICS
Current Transformers XFMR CURRENT SENSE EP10 1:100
PH9505.XXXNL EP10 SMD Platform Up to 30A
Current Sens Transformer, 7Mh, Smt; Turns Ratio:1:100; Inductance:7Mh; Primary Current:30A; Et Constant:-; Frequency Range:20Khz; Dc Resistance Secondary:3.1Ohm; Dc Resistance Primary:0.0005Ohm; Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PH9505.100NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.