Yageo Group PH9455.405NL

Common Mode Chokes Dual 4500uH 4.4kOhm 12A 0.0085Ohm DCR Thru-Hole Tray
$ 4.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9455.405NL.

ODG (Origin Data Global)

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-18.89%

CAD Models

Download Yageo Group PH9455.405NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PH9455.405NL provided by its distributors.

Common Mode Chokes Dual 4500uH 4.4kOhm 12A 0.0085Ohm DCR Thru-Hole Tray
Common Mode Choke, 12 uH, 1500 Vrms, RoHS
Pulse SCT
250V 12A 2 4.5mH@ 4 MHz 4.4K¦¸@ 4MHz 8.5m¦¸ DIP , 30mm*19mm*28mm
PA9455 Amorphous Core Common Mode THT Inductors, up to 22A
Common Mode Choke, 4Mh, 12A, Tht; Inductance:4.5Mh; Dc Current Rating:12A; Product Range:Ph9455.xxxnl Series Rohs Compliant: Yes |Pulse Electronics PH9455.405NL
Choke, Common Mode, 4.5 mH, 12 A
Common Mode Chokes / Filters 12A 4mH NPB SRF 4MHz
COMMON MODEL CHOKE, 4MH, P NPB
Data Line Filter, 2 Function(s), 250V, 12A
PH9455.405NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.