Yageo Group PH9455.155NL

1.62 mH 10 MHz 2 Line Common Mode Choke Through Hole 1.8 kOhms 10 MHz 19A DC
$ 4.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9455.155NL.

ODG (Origin Data Global)

Datasheet3 pages6 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
-42.59%

CAD Models

Download Yageo Group PH9455.155NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PH9455.155NL provided by its distributors.

1.62 mH 10 MHz 2 Line Common Mode Choke Through Hole 1.8 kOhms 10 MHz 19A DC
Common Mode Chokes Dual 1620uH 1.8kOhm 19A 0.0032Ohm DCR Thru-Hole Tray
1.62mH@10MHz 1.8k惟@10MHz 3.2m惟 2 Plugin Common Mode Filters ROHS
Common Mode Choke, 19 uH, 1500 Vrms, RoHS
Pulse SCT
PA9455 Amorphous Core Common Mode THT Inductors, up to 22A
Choke, Common Mode, 1.62 mH, 19 A
Common Mode Chokes / Filters 19A 1.62mH NPB SRF 10MHz
250V 19A 2 1.62mH@ 10 MHz 1.8K¦¸@ 10MHz 3.2m¦¸ , 30mm*19mm*28mm
Transformer, Pulse, PH9455155NL, power handling <= 1 kVA
Data Line Filter, 2 Function(s), 250V, 19A
Common Mode Choke, 1.5Mh, 19A, Tht; Inductance:1.62Mh; Dc Current Rating:19A; Product Range:Ph9455.xxxnl Series Rohs Compliant: Yes |Pulse Electronics PH9455.155NL
PH9455.155NL, YAGEO / PULSE ELECTRONICS
CMC 1.62MH 19A 2LN 1.8K OHM TH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH9455155NL