Yageo Group PH9400.122NLT

ISOLATION TRANSFORMER, 1: 2: 2, 2.88MH; Inductance: 2.88mH; Product Range: PH9400 Series
$ 2.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9400.122NLT.

IHS

Datasheet2 pages6 years ago

Upverter

Inventory History

3 month trend:
-0.56%

CAD Models

Download Yageo Group PH9400.122NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PH9400.122NLT provided by its distributors.

ISOLATION TRANSFORMER, 1: 2: 2, 2.88MH; Inductance: 2.88mH; Product Range: PH9400 Series
Pulse Transformer, GATE DRIVE; ISOLATION Application(s), 1:2:2
Power Transformer 1:2:2 4000Vrms 8 Terminal Gull Wing SMD Medical
High Isolation Gate Drive Transformer 1:2:2 4000Vrms 1.5Ohm Prim DCR 4.2Ohm Sec DCR 250Vus Surface Mount T/R
Pulse Transformers 2.88mH 4kV Iso 1:2:2 250Vus
PH9400.122NLT, YAGEO / PULSE ELECTRONICS
Isolation Transformer, 1:2:2, 2.88Mh; Turns Ratio:1:2:2; Inductance:2.88Mh; Dc Resistance:-; Isolation Voltage:600V; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics PH9400.122NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.