Yageo Group PH9400.111NLT

Pulse Transformer, GATE DRIVE; ISOLATION Application(s), 1: 1: 1
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9400.111NLT.

IHS

Datasheet2 pages6 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+411%

CAD Models

Download Yageo Group PH9400.111NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PH9400.111NLT provided by its distributors.

Pulse Transformer, GATE DRIVE; ISOLATION Application(s), 1:1:1
Power Transformer 1:1:1 4000Vrms 8 Terminal Gull Wing SMD Medical
4.5mH 1:1:1 Drive Isolation Transformer 16.7mm*12.7mm*14.2mm
Pulse Transformers 4.5mH 4kV Iso 1:1:1 315Vus
PH9400.111NLT, YAGEO / PULSE ELECTRONICS
ISOLATION TRANSFORMER, 1:1:1, 4.5MH, SMD
ISOLATION TRANSFORMER, 1: 1: 1, 4.5MH, SMD; ISOLATION TRANSFORMER, 1: 1: 1, 4.5MH, SMD; Inductance: 4.5mH; Product Range: PH9400 Series; Turns Ratio: 1: 1: 1
Isolation Transformer, 1:1:1, 4.5Mh, Smd; Turns Ratio:1:1:1; Inductance:4.5Mh; Dc Resistance:-; Isolation Voltage:600V; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics PH9400.111NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH9400111NLT