Yageo Group PH9385.015NLT

Pulse Transformers, Xfmr, Push-pull, Side Car, S Npb 1.35MH 4KV 70VUS
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH9385.015NLT.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+5.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PH9385.015NLT provided by its distributors.

Pulse Transformers, XFMR,PUSH-PULL,SIDE CAR, S NPB 1.35mH 4kV 70Vus
Power Transformer 1CT:5CT 4000Vrms 8 Terminal Gull Wing SMD
PH9385.015NLT, YAGEO / PULSE ELECTRONICS
ISOLATION TRANSFORMER, AEC-Q200, 1:5; In; ISOLATION TRANSFORMER, AEC-Q200, 1:5; Inductance:1.35mH; Product Range:PH9385.XXXNL Series
XFMR PUSH-PULL 1.35MH RS-485 SMD
Isolation Transformer, Aec-Q200, 1:5; Pcb Transformer Type:Safety Isolating; Secondary Voltages:-; Power Rating:-; Frequency Range:-; Winding Type:Dual Primary, Dual Secondary; Current Rating:-; Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9385.015NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH9385015NLT